LJTICK-VREF-41 | |
---|---|
DigiKey Part Number | 2173-LJTICK-VREF-41-ND |
Manufacturer | |
Manufacturer Product Number | LJTICK-VREF-41 |
Description | VOLTAGE REF MODULE FOR EXTERNAL |
Customer Reference | |
Detailed Description | Option Card, Voltage Reference T4, T7, U3, U6, UE9 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labjack Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, Voltage Reference | |
For Use With/Related Products | T4, T7, U3, U6, UE9 Series | |
Specifications | 4.096VDC | |
Base Product Number |