CAD | USD

cms-photo-not-available
P1507D
Digi-Key Product Number
1949-1193-ND
ManufacturerL3 Narda-MITEQ
Manufacturer Product NumberP1507D
DescriptionPHASE SHIFTER
Manufacturer Standard Lead Time15 Weeks
Detailed DescriptionRF IC Phase Shifter General Purpose 0Hz ~ 18.6GHz 100W Module
Product Attributes
TypeDescriptionSelect
Category
Mfr
L3 Narda-MITEQ
SeriesP1500
Package
Box
Part Status
Active
Function
Phase Shifter
Frequency
0Hz ~ 18.6GHz
RF Type
General Purpose
Secondary Attributes
100W
Mounting Type
Connector Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

1 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1,131.97000$1,131.97
10$1,073.42100$10,734.21
25$1,038.29080$25,957.27
100$1,014.87100$101,487.10
Additional Resources
AttributeDescription
Other Names1949-1193
Standard Package1