CAD | USD

Obsolete item.
F-55472GNFQJ-LW-ABN
F-55472GNFQJ-LW-ABN
Digi-Key Product Number
73-1354-ND
ManufacturerKyocera International, Inc.
Manufacturer Product NumberF-55472GNFQJ-LW-ABN
DescriptionLCD GRAPH MOD 128X64 WHT TRANSM
Detailed Description Graphic LCD Display Module Transmissive White FSTN - Film Super-Twisted Nematic Parallel/Serial 2.8" (71.12mm) 128 x 64
Product Attributes
TypeDescriptionSelect
Category
Mfr
Kyocera International, Inc.
Series
-
Part Status
Obsolete
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
2.8"" (71.12mm)
Viewing Area
69.00mm W x 36.50mm H
Backlight
LED - White
Dot Pixels
128 x 64
Interface
Parallel/Serial
Graphics Color
White
Background Color
Black
Dot Size
0.47mm W x 0.47mm H
Dot Pitch
0.50mm W x 0.50mm H
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,870 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$52.84000$52.84
10$46.69100$466.91
100$35.63280$3,563.28
500$34.13092$17,065.46
Additional Resources
AttributeDescription
Other Names
73-1354
F-55472GNFQJ-LW-ABN-ND
F55472GNFQJLWABN
Standard Package60