CAD | USD

Obsolete item.
F-55472GNFJ-SLW-AHN
F-55472GNFJ-SLW-AHN
Digi-Key Product Number
73-13893-ND
ManufacturerKyocera International, Inc.
Manufacturer Product NumberF-55472GNFJ-SLW-AHN
DescriptionLCD GRAPH MOD 128X64 WHT TRANSFL
Detailed Description Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel/Serial 128 x 64
Product Attributes
TypeDescriptionSelect
Category
Mfr
Kyocera International, Inc.
Series
-
Part Status
Obsolete
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
69.00mm W x 36.50mm H
Backlight
LED - White
Dot Pixels
128 x 64
Interface
Parallel/Serial
Graphics Color
Black
Background Color
White
Dot Size
0.48mm W x 0.48mm H
Dot Pitch
0.50mm W x 0.50mm H
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
120$29.77875$3,573.45
Additional Resources
AttributeDescription
Other Names
73-13893
F-55472GNFJ-SLW-AHN-ND
Standard Package60