CAD | USD

Obsolete item.
F-51xxxGNB
F-51320GNB-LW-AEN
Digi-Key Product Number
73-1285-ND
ManufacturerKyocera International, Inc.
Manufacturer Product NumberF-51320GNB-LW-AEN
DescriptionLCD GRAPH MOD 128X64 COG WHT LED
Detailed Description Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic Parallel, 8-Bit 128 x 64
Product Attributes
TypeDescriptionSelect
Category
Mfr
Kyocera International, Inc.
Series
-
Part Status
Obsolete
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
66.80mm W x 35.50mm H
Backlight
LED - White
Dot Pixels
128 x 64
Interface
Parallel, 8-Bit
Graphics Color
White
Background Color
Blue
Dot Size
0.48mm W x 0.48mm H
Dot Pitch
0.50mm W x 0.50mm H
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Other Names
73-1285
F51320GNBLWAEN
Standard Package168