cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNA4A8E102JT

Digi-Key Part Number
RNA4A8E102JT-ND - Tape & Reel (TR)
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
RNA4A8E102JT
Supplier
Description
RES ARRAY 8 RES 1K OHM 1608
Detailed Description
1k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array - 1608, Concave, Long Side Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Circuit Type
Bussed
Resistance (Ohms)
1k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
1608, Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.157" L x 0.083" W (4.00mm x 2.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
Additional Resources
AttributeDescription
Standard Package4,000