CAD | USD

Obsolete item.
PBRV H-Type
PBRV H-Type
PBRC(-H,-G) PBRV(-H,-G) Series Top
PBRC(-H,-G) PBRV(-H,-G) Series Side

PBRV4.91HR50Y000

Digi-Key Part Number
1253-1636-2-ND - Tape & Reel (TR)
1253-1636-1-ND - Cut Tape (CT)
1253-1636-6-ND - Digi-Reel®
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
PBRV4.91HR50Y000
Supplier
Description
CERAMIC RES 4.9100MHZ 30PF SMD
Detailed Description
Ceramic Resonator Built in Capacitor ±0.3% -40°C ~ 125°C Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ceramic
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.291" L x 0.134" W (7.40mm x 3.40mm)
Height
0.079" (2.00mm)
Frequency
4.91 MHz
Capacitance
30 pF
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8548.90.0100
Price and Procurement

Additional Resources
AttributeDescription
Other Names1253-1636-2
Standard Package2,000