PBRV H-Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBRV H-Type
PBRC(-H,-G) PBRV(-H,-G) Series Side
PBRC-H, PBRV-H Series Bottom

PBRV3.58HR50Y000

Digi-Key Part Number
478-PBRV3.58HR50Y000TR-ND - Tape & Reel (TR)
478-PBRV3.58HR50Y000CT-ND - Cut Tape (CT)
478-PBRV3.58HR50Y000DKR-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
PBRV3.58HR50Y000
Supplier
Description
CERAMIC RES 3.5800MHZ 30PF SMD
Detailed Description
3.58 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% -40°C ~ 125°C Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ceramic
Frequency
3.58 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
30 pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.291" L x 0.134" W (7.40mm x 3.40mm)
Height
0.079" (2.00mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8548.90.0100
Additional Resources
AttributeDescription
Other Names
478-PBRV3.58HR50Y000DKR
1253-1617-6-ND
1253-1617-2
1253-1617-2-ND
1253-1617-1
1253-1617-1-ND
478-PBRV3.58HR50Y000TR
478-PBRV3.58HR50Y000
478-PBRV3.58HR50Y000CT
1253-1617-6
478-PBRV3.58HR50Y000-ND
Standard Package2,000