CAD | USD

Obsolete item.
PBRC-H Series
PBRC-H Series
PBRC-H, Kyocera Series
PBRC(-H,-G) PBRV(-H,-G) Series Top

PBRC4.00HR10X000

Digi-Key Part Number
1253-1625-2-ND - Tape & Reel (TR)
1253-1625-1-ND - Cut Tape (CT)
1253-1625-6-ND - Digi-Reel®
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
PBRC4.00HR10X000
Supplier
Description
CERAMIC RES 4.0000MHZ 30PF SMD
Detailed Description
Ceramic Resonator Built in Capacitor ±0.3% -40°C ~ 85°C Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ceramic
Frequency Stability
±0.3%
Frequency Tolerance
±0.1%
Features
Built in Capacitor
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.291" L x 0.134" W (7.40mm x 3.40mm)
Height
0.079" (2.00mm)
Frequency
4 MHz
Capacitance
30 pF
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8548.90.0100
Price and Procurement

Additional Resources
AttributeDescription
Other Names1253-1625-2
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ECS-SR1-4.00-B-TRECS Inc.1,908X928CT-ND$0.88000Similar