CAD | USD

Obsolete item.
PBRC-B Series

PBRC-5.64BR

Digi-Key Part Number
PBRC-5.64BR-ND - Tape & Reel (TR)
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
PBRC-5.64BR
Supplier
Description
CERAMIC RES 5.6400MHZ 33PF SMD
Detailed Description
5.64 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.3% 30 Ohms -20°C ~ 80°C Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Ceramic
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.291" L x 0.134" W (7.40mm x 3.40mm)
Height
0.091" (2.30mm)
Frequency
5.64 MHz
Capacitance
33 pF
Impedance
30 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8548.90.0100
Additional Resources
AttributeDescription
Standard Package2,000