CAD | USD

Obsolete item.
cms-photo-not-available

PBRC-3.68BR

Digi-Key Part Number
PBRC-3.68BR-ND - Tape & Reel (TR)
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
PBRC-3.68BR
Supplier
Description
CERAMIC RES 3.6800MHZ SMD
Detailed Description
3.68 MHz Ceramic Resonator Built in Capacitor ±0.3% -20°C ~ 80°C Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Ceramic
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.291" L x 0.134" W (7.40mm x 3.40mm)
Height
0.079" (2.00mm)
Frequency
3.68 MHz
Environmental & Export Classifications
AttributeDescription
REACH StatusREACH Affected
ECCNEAR99
HTSUS8548.90.0100
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AWSCR-3.68CPLA-C30-T4Abracon LLC1,688535-15081-1-ND$0.47000Similar