KC7050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KC7050
KC7050T-L27 SERIES
KC7050T-P2 Series Bottom

KC7050T250.000L20E00

Digi-Key Part Number
478-6159-2-ND - Tape & Reel (TR)
478-6159-1-ND - Cut Tape (CT)
478-6159-6-ND - Digi-Reel®
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
KC7050T250.000L20E00
Supplier
Description
XTAL OSC SO 250.0000MHZ LVDS SMD
Detailed Description
250 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
Crystal
Type
SO (SAW)
Frequency
250 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
478-6159-1
KC7050T250000L20E00
478-6159-2
478-6159-6
Standard Package1,000