CAD | USD

KC7050K

KC7050K14.3182C10E00

Digi-Key Part Number
KC7050K14.3182C10E00-ND - Tape & Reel (TR)
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
KC7050K14.3182C10E00
Supplier
Description
XTAL OSC XO 14.3182MHZ CMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Current - Supply (Max)
3.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
5µA
Frequency
14.3182 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000