CAD | USD

KC5032A-C1 and KC5032A-C2 Kyocera

KC5032A64.0000C10E00

Digi-Key Part Number
1253-1056-2-ND - Tape & Reel (TR)
1253-1056-1-ND - Cut Tape (CT)
1253-1056-6-ND - Digi-Reel®
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
KC5032A64.0000C10E00
Supplier
Description
XTAL OSC XO 64.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
64MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197"" L x 0.126"" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047"" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Frequency
64MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0080
Price and Procurement

2,246 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names1253-1056-6
Standard Package1