CAD | USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
KC5032A-CM SERIES

KC5032A27.0000CM0E00

Digi-Key Part Number
1253-1044-2-ND - Tape & Reel (TR)
1253-1044-1-ND - Cut Tape (CT)
1253-1044-6-ND - Digi-Reel®
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
KC5032A27.0000CM0E00
Supplier
Description
XTAL OSC XO 27.0000MHZ CMOS SMD
Detailed Description
XO (Standard) CMOS Oscillator 1.6V ~ 5.5V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
Crystal
Type
XO (Standard)
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 5.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Current - Supply (Max)
9.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Frequency
27 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
1253-1044-2
KC5032A270000CM0E00
Standard Package1,000