CAD | USD

KC2520x

KC2520K66.6667C1GE00

Digi-Key Part Number
1253-1544-2-ND - Tape & Reel (TR)
1253-1544-1-ND - Cut Tape (CT)
1253-1544-6-ND - Digi-Reel®
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
KC2520K66.6667C1GE00
Supplier
Description
XTAL OSC XO 66.6667MHZ CMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
66.6667 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Frequency
66.6667 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.97000$1.97
10$1.88500$18.85
50$1.84060$92.03
100$1.57770$157.77
500$1.53390$766.95
1,000$1.29286$1,292.86
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.29285$2,585.70
Additional Resources
AttributeDescription
Other Names1253-1544-2
Standard Package2,000