KC2520 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC2520C24.0000C2LE00

Digi-Key Part Number
1253-1252-2-ND - Tape & Reel (TR)
1253-1252-1-ND - Cut Tape (CT)
1253-1252-6-ND - Digi-Reel®
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
KC2520C24.0000C2LE00
Supplier
Description
XTAL OSC XO 24.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
24 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
2.5V, 3.3V
Frequency Stability
±15ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Current - Supply (Disable) (Max)
5µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.61000$2.61
10$2.49600$24.96
50$2.43740$121.87
100$2.08910$208.91
500$2.03110$1,015.55
1,000$1.71192$1,711.92
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.71192$3,423.84
Additional Resources
AttributeDescription
Other Names
1253-1252-6
1253-1252-1
1253-1252-2
Standard Package2,000