CAD | USD

Obsolete item.
KC2520B-C1, Kyocera Series

KC2520B60.0000C1GE00

Digi-Key Part Number
1253-1249-2-ND - Tape & Reel (TR)
1253-1249-1-ND - Cut Tape (CT)
1253-1249-6-ND - Digi-Reel®
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
KC2520B60.0000C1GE00
Supplier
Description
XTAL OSC XO 60.0000MHZ CMOS SMD
Detailed Description
60 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
Crystal
Type
XO (Standard)
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Current - Supply (Disable) (Max)
10µA
Frequency
60 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.17000$2.17
10$2.07500$20.75
50$2.02620$101.31
100$1.73680$173.68
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.11510$2,230.20
Additional Resources
AttributeDescription
Other Names1253-1249-2
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
KC2520K60.0000C1GE00Kyocera International Inc. Electronic Components1,2291253-1543-1-ND$1.82000Direct