CAD | USD

Obsolete item.
cms-photo-not-available

KBS-27DA-5G

Digi-Key Part Number
KBS-27DA-5G-ND
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
KBS-27DA-5G
Supplier
Description
BUZZER ELEMENT FDBK 4.6KHZ 27MM
Detailed Description
Feedback Buzzer Element - 1.063" Dia (27.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
Package
Bulk
Part Status
Obsolete
Voltage - Input (Max)
-
Type
Feedback
Capacitance @ Frequency
20000pF @ 1kHz
Operating Temperature
-
Size / Dimension
1.063" Dia (27.00mm)
Termination
None
Frequency
4.6 kHz
Impedance
200 Ohms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.80.9041
Price and Procurement

Additional Resources
AttributeDescription
Standard Package250