CAD | USD

Obsolete item.
CX49GFNB Series
CX49GFNB Series
CX49GFWB10000H0PESZZ
CX49GFWB Series Top

CX49GFNB10000H0PESZZ

Digi-Key Part Number
478-4348-2-ND - Tape & Reel (TR)
478-4348-1-ND - Cut Tape (CT)
478-4348-6-ND - Digi-Reel®
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
CX49GFNB10000H0PESZZ
Supplier
Description
CRYSTAL 10.0000MHZ 12PF SMD
Detailed Description
±50ppm Crystal 12pF HC-49/US
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
12pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.425" L x 0.177" W (10.80mm x 4.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Frequency
10 MHz
ESR (Equivalent Series Resistance)
90 Ohms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0050
Price and Procurement

Additional Resources
AttributeDescription
Other Names
478-4348-2
CX49GFWB10000H0PESZZ
Standard Package1,000