4-SMD CX3225GB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225GB54000P0HPQZ1

Digi-Key Part Number
1253-1111-2-ND - Tape & Reel (TR)
1253-1111-1-ND - Cut Tape (CT)
1253-1111-6-ND - Digi-Reel®
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
CX3225GB54000P0HPQZ1
Supplier
Description
CRYSTAL 54.0000MHZ 18PF SMD
Detailed Description
54 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
MHz Crystal
Frequency
54 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.60.0060
Additional Resources
AttributeDescription
Other Names
1253-1111-6
1253-1111-1
1253-1111-2
Standard Package3,000