CAD | USD

4-SMD CX3225GB Series

CX3225GB48000D0HEQCC

Digi-Key Part Number
1253-1225-2-ND - Tape & Reel (TR)
1253-1225-1-ND - Cut Tape (CT)
1253-1225-6-ND - Digi-Reel®
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
CX3225GB48000D0HEQCC
Supplier
Description
CRYSTAL 48.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
48MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035"" (0.90mm)
Frequency
48MHz
ESR (Equivalent Series Resistance)
50 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
Available To Order

* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names1253-1225-2
Standard Package3,000