CX3225GA 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225GA09843D0PTVTT

Digi-Key Part Number
1253-1149-2-ND - Tape & Reel (TR)
1253-1149-1-ND - Cut Tape (CT)
1253-1149-6-ND - Digi-Reel®
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
CX3225GA09843D0PTVTT
Supplier
Description
CRYSTAL 9.8430MHZ 8PF SMD
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
9.843 MHz ±50ppm Crystal 8pF 500 Ohms 2-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
9.843 MHz
Frequency Stability
±150ppm
Frequency Tolerance
±50ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
500 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.60.0050
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.80745$2,422.35
Additional Resources
AttributeDescription
Other Names
1253-1149-1
1254-1149-1
1254-1149-6-ND
1254-1149-1-ND
1253-1149-6
1254-1149-6
1253-1149-2
Standard Package3,000