cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245046100500868+

Digi-Key Part Number
245046100500868+-ND - Tape & Reel (TR)
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
245046100500868+
Supplier
Description
CONN RCPT 100POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
100
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
3mm, 3.5mm, 4mm, 4.5mm
Height Above Board
0.098" (2.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$2.74231$5,484.62
Additional Resources
AttributeDescription
Standard Package1,000