cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046823610000846+

Digi-Key Part Number
046823610000846+-ND
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
046823610000846+
Supplier
Description
CONNECTOR FPC 0.5MM
Detailed Description
- Position - Connector - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
-
Package
-
Part Status
Obsolete
Flat Flex Type
-
Mounting Type
-
Connector/Contact Type
-
Number of Positions
-
Pitch
-
Termination
-
FFC, FCB Thickness
-
Height Above Board
-
Locking Feature
-
Cable End Type
-
Contact Material
-
Contact Finish
-
Housing Material
-
Actuator Material
-
Features
-
Voltage Rating
-
Operating Temperature
-
Material Flammability Rating
-
Current Rating (Amps)
-
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4051
Additional Resources
AttributeDescription
Standard Package1