
TWCE167K050CCYZ0000 | |
|---|---|
DigiKey Part Number | 478-8750-ND |
Manufacturer | |
Manufacturer Product Number | TWCE167K050CCYZ0000 |
Description | CAP TANT 160UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 160 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 1.41Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TWCE167K050CCYZ0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.41Ohm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | 500 Hrs @ 200°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.375" Dia x 1.062" L (9.52mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $99.94350 | $1,998.87 |

