
TCM0J336M8R-V1 | |
|---|---|
DigiKey Part Number | 478-TCM0J336M8R-V1TR-ND - Tape & Reel (TR) 478-TCM0J336M8R-V1CT-ND - Cut Tape (CT) 478-TCM0J336M8R-V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0J336M8R-V1 |
Description | CAP TANT 33UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCM0J336M8R-V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.45000 | $4.50 |
| 50 | $0.33680 | $16.84 |
| 100 | $0.30230 | $30.23 |
| 500 | $0.24360 | $121.80 |
| 1,000 | $0.22551 | $225.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20233 | $809.32 |
| 8,000 | $0.19205 | $1,536.40 |
| 12,000 | $0.18690 | $2,242.80 |
| 20,000 | $0.18119 | $3,623.80 |
| 28,000 | $0.17785 | $4,979.80 |
| 40,000 | $0.17464 | $6,985.60 |
| 48,000 | $0.17312 | $8,309.76 |

