TAP Series 9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TAP Series 9mm
LS Series 2.5mm Side

TAP685K020SCS

Digi-Key Part Number
478-1920-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
TAP685K020SCS
Supplier
Description
CAP TANT 6.8UF 10% 20V RADIAL
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 20 V Radial 3.6Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Bulk
Part Status
Active
Capacitance
6.8 µF
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0040
Additional Resources
AttributeDescription
Other Names
478-1920-NDR
478-1920
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TAP685K006SCSKYOCERA AVX2478-1917-ND$1.00000Similar
TAP685K025SCSKYOCERA AVX2,983478-1921-ND$1.26000Upgrade