
TAJV226M050RNJ | |
|---|---|
DigiKey Part Number | 478-11078-2-ND - Tape & Reel (TR) 478-11078-1-ND - Cut Tape (CT) 478-11078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJV226M050RNJ |
Description | CAP TANT 22UF 20% 50V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 50 V 2924 (7361 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJV226M050RNJ Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2924 (7361 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.70000 | $7.70 |
| 10 | $5.57600 | $55.76 |
| 50 | $4.73160 | $236.58 |
| 100 | $4.47000 | $447.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $4.07753 | $1,631.01 |
| 800 | $3.93158 | $3,145.26 |
| 1,200 | $3.85845 | $4,630.14 |
| 2,000 | $3.77738 | $7,554.76 |
| 2,800 | $3.73000 | $10,444.00 |

