SV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SV Series
SV Series Side 2
SV Series_SV15

SV15GC333KAR

Digi-Key Part Number
478-4056-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
SV15GC333KAR
Supplier
Description
CAP CER 0.033UF 2KV X7R RADIAL
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
0.033 µF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max)
0.559" (14.20mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$29.77000$29.77
10$28.20200$282.02
50$24.28500$1,214.25
100$22.71810$2,271.81
500$20.36794$10,183.97
Additional Resources
AttributeDescription
Other Names478-4056
Standard Package200