SAW SF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF16-0868M4UU01

Digi-Key Part Number
478-SF16-0868M4UU01TR-ND - Tape & Reel (TR)
478-SF16-0868M4UU01CT-ND - Cut Tape (CT)
478-SF16-0868M4UU01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF16-0868M4UU01
Description
FILTER SAW 868.42MHZ 4SMD
Detailed Description
868.42MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.2dB 19MHz Bandwidth 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Frequency - Center
868.42MHz
Bandwidth
19MHz
Insertion Loss
2.2dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Height (Max)
0.028" (0.70mm)
Size / Dimension
0.063" L x 0.055" W (1.60mm x 1.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0080
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.31000$3.31
10$3.20100$32.01
25$2.34760$58.69
50$2.29420$114.71
100$2.24070$224.07
250$2.02736$506.84
500$1.97398$986.99
Additional Resources
AttributeDescription
Other Names
478-6488-6-ND
478-SF16-0868M4UU01CT
478-SF16-0868M4UU01
478-SF16-0868M4UU01-ND
SF160868M4UU01
478-6488-1-ND
478-6488-6
478-6488-2-ND
478-SF16-0868M4UU01DKR
478-SF16-0868M4UU01TR
478-6488-2
478-6488-1
Standard Package3,000