cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF14-1575M5UBB1

Digi-Key Part Number
478-SF14-1575M5UBB1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF14-1575M5UBB1
Description
FILTER SAW 1.57542GHZ 5SMD
Detailed Description
1.57542GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.7dB 2MHz Bandwidth 5-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Product Status
Active
Frequency - Center
1.57542GHz
Bandwidth
2MHz
Insertion Loss
1.7dB
Ratings
-
Applications
GPS
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.028" (0.70mm)
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0080
Additional Resources
AttributeDescription
Other Names
478-SF14-1575M5UBB1
SF14-1575M5UBB1-ND
Standard Package3,000