SF14 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SF14 Series
SF14 Series Footprint
SF14 Series Top

SF14-1575F5UU15

Digi-Key Part Number
478-SF14-1575F5UU15TR-ND - Tape & Reel (TR)
478-SF14-1575F5UU15CT-ND - Cut Tape (CT)
478-SF14-1575F5UU15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF14-1575F5UU15
Description
FILTER SAW 1.575GHZ 5SMD
Detailed Description
1.575GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.2dB 3MHz Bandwidth 5-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Last Time Buy
Frequency - Center
1.575GHz
Bandwidth
3MHz
Insertion Loss
1.2dB
Ratings
-
Applications
GPS
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.028" (0.70mm)
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN7A994
HTSUS8541.60.0080
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.32743$3,982.29
Additional Resources
AttributeDescription
Other Names
478-SF14-1575F5UU15CT
478-5247-6
478-SF14-1575F5UU15
478-SF14-1575F5UU15-ND
478-5247-1-ND
478-5247-2-ND
478-5247-6-ND
SF14-1575F5UU15A
SF141575F5UU15
478-SF14-1575F5UU15TR
478-5247-1
478-SF14-1575F5UU15DKR
478-5247-2
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SF14-1575F5UUA1KYOCERA AVX2,700478-SF14-1575F5UUA1CT-ND$0.91000MFR Recommended