
REH1225101M160K | |
|---|---|
DigiKey Part Number | 478-REH1225101M160KCT-ND - Cut Tape (CT) 478-REH1225101M160KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1225101M160K |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 71.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 285 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.99000 | $9.90 |
| 50 | $0.79380 | $39.69 |
| 100 | $0.71530 | $71.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.66728 | $333.64 |

