REH0611330M050K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH0612101M035K

DigiKey Part Number
478-REH0612101M035KCT-ND - Cut Tape (CT)
478-REH0612101M035KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH0612101M035K
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
147 mA @ 120 Hz
Ripple Current @ High Frequency
210 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,003
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.23400$2.34
50$0.17020$8.51
100$0.14950$14.95
500$0.11388$56.94
1,000$0.10256$102.56
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.09579$191.58
Manufacturers Standard Package