
REH0611470M050K | |
|---|---|
DigiKey Part Number | 478-REH0611470M050KCT-ND - Cut Tape (CT) 478-REH0611470M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH0611470M050K |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 126 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.22800 | $2.28 |
| 50 | $0.16580 | $8.29 |
| 100 | $0.14560 | $14.56 |
| 500 | $0.11072 | $55.36 |
| 1,000 | $0.09967 | $99.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09492 | $189.84 |
| 4,000 | $0.09245 | $369.80 |

