Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH0611220M080K

DigiKey Part Number
478-REH0611220M080KCT-ND - Cut Tape (CT)
478-REH0611220M080KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH0611220M080K
Description
CAP ALUM 22UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
57.75 mA @ 120 Hz
Ripple Current @ High Frequency
105 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,802
Factory Stock: 14,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.22100$2.21
50$0.15920$7.96
100$0.13980$13.98
500$0.10622$53.11
1,000$0.09557$95.57
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.09492$189.84
4,000$0.08820$352.80
Manufacturers Standard Package