
REH0511100M050K | |
|---|---|
DigiKey Part Number | 478-REH0511100M050KCT-ND - Cut Tape (CT) 478-REH0511100M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH0511100M050K |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 49.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.15400 | $1.54 |
| 50 | $0.11060 | $5.53 |
| 100 | $0.09660 | $9.66 |
| 500 | $0.07422 | $37.11 |
| 1,000 | $0.06826 | $68.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.06768 | $135.36 |
| 4,000 | $0.06554 | $262.16 |
| 6,000 | $0.06021 | $361.26 |
| 10,000 | $0.05511 | $551.10 |
| 14,000 | $0.05510 | $771.40 |

