Thermal Pad 2.03mm x 1.27mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB0805B40WCAT

DigiKey Part Number
478-QB0805B40WCATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QB0805B40WCAT
Description
THERMAL CONDUCTOR
Customer Reference
Detailed Description
Thermal Pad 2.03mm x 1.27mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Usage
Heat Transfer
Type
Thermal Bridge Jumper
Shape
Rectangular
Outline
2.03mm x 1.27mm
Thickness
0.0402" (1.020mm)
Material
Beryllium Oxide
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
7°C/W, 10°C/W
Thermal Conductivity
100W/m-K, 156W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.