3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-SMD, No Lead
PRQC Series Side
PRQC Series Top

PRQC16.00CR5010X000

Digi-Key Part Number
478-PRQC16.00CR5010X000TR-ND - Tape & Reel (TR)
478-PRQC16.00CR5010X000CT-ND - Cut Tape (CT)
478-PRQC16.00CR5010X000DKR-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
PRQC16.00CR5010X000
Supplier
Description
CERAMIC RES 16.0000MHZ 10PF SMD
Detailed Description
16 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.5% -40°C ~ 85°C Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ceramic
Frequency
16 MHz
Frequency Stability
±0.5%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
10 pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8548.90.0100
Additional Resources
AttributeDescription
Other Names
1253-1675-2-ND
478-PRQC16.00CR5010X000-ND
1253-1675-1-ND
478-PRQC16.00CR5010X000CT
478-PRQC16.00CR5010X000TR
1253-1675-6
1253-1675-6-ND
1253-1675-1
478-PRQC16.00CR5010X000
478-PRQC16.00CR5010X000DKR
1253-1675-2
Standard Package3,000