PBRC-G Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBRC-G Type
PBRC(-H,-G) PBRV(-H,-G) Series Side
PBRC(-H,-G) PBRV(-H,-G) Series Top

PBRC4.19GR50X000

Digi-Key Part Number
478-PBRC4.19GR50X000TR-ND - Tape & Reel (TR)
478-PBRC4.19GR50X000CT-ND - Cut Tape (CT)
478-PBRC4.19GR50X000DKR-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
PBRC4.19GR50X000
Supplier
Description
CERAMIC RES 4.1900MHZ SMD
Detailed Description
4.19 MHz Ceramic Resonator - ±0.5% -40°C ~ 85°C Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ceramic
Frequency
4.19 MHz
Frequency Stability
±0.5%
Frequency Tolerance
±0.5%
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, Non-Standard
Size / Dimension
0.291" L x 0.134" W (7.40mm x 3.40mm)
Height
0.079" (2.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8548.90.0100
Additional Resources
AttributeDescription
Other Names
1253-1633-6
1253-1633-2-ND
1253-1633-2
478-PBRC4.19GR50X000DKR
1253-1633-1-ND
478-PBRC4.19GR50X000CT
1253-1633-1
1253-1633-6-ND
478-PBRC4.19GR50X000-ND
478-PBRC4.19GR50X000TR
478-PBRC4.19GR50X000
Standard Package2,000