
MC3225Z66.6667C19XSH | |
|---|---|
DigiKey Part Number | 478-MC3225Z66.6667C19XSHTR-ND - Tape & Reel (TR) 478-MC3225Z66.6667C19XSHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC3225Z66.6667C19XSH |
Description | XTAL OSC XO 66.6670MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 66.667 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12.5mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.25000 | $2.25 |
| 10 | $1.95900 | $19.59 |
| 25 | $1.85240 | $46.31 |
| 50 | $1.77560 | $88.78 |
| 100 | $1.70220 | $170.22 |
| 250 | $1.60972 | $402.43 |
| 500 | $1.54314 | $771.57 |
| 1,000 | $1.47938 | $1,479.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.46366 | $2,927.32 |

