M39014/22-0556
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M39014/22-0556
M39014/22-0556

M39014/22-0556

Digi-Key Part Number
478-M39014/22-0556-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
M39014/22-0556
Supplier
Description
CAP CER 2DIP
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
1 µF ±10% 50V Ceramic Capacitor BR 2-DIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
BR
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
P (0.1%)
Mounting Type
Through Hole
Package / Case
2-DIP
Size / Dimension
0.260" L x 0.092" W (6.60mm x 2.34mm)
Height - Seated (Max)
0.320" (8.13mm)
Thickness (Max)
-
Lead Spacing
0.035" (0.89mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.24.0060
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$84.51000$84.51
10$79.80900$798.09
50$70.42040$3,521.02
100$64.55200$6,455.20
500$59.85732$29,928.66
Additional Resources
AttributeDescription
Other Names
478-M39014/22-0556
CKR24BR105KP
CKR24BR105KP-ND
Standard Package200