LD063D226KAB2A | |
---|---|
DigiKey Part Number | 478-LD063D226KAB2ATR-ND - Tape & Reel (TR) 478-LD063D226KAB2ACT-ND - Cut Tape (CT) 478-LD063D226KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD063D226KAB2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD063D226KAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.090" (2.29mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.49000 | $15.49 |
10 | $10.87400 | $108.74 |
50 | $9.00060 | $450.03 |
100 | $8.41480 | $841.48 |
500 | $7.41408 | $3,707.04 |
1,000 | $7.10078 | $7,100.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.78261 | $13,565.22 |