
KGM31BCG2A681JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A681JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A681JTCT-ND - Cut Tape (CT) 478-KGM31BCG2A681JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A681JT |
Description | CAP CER 680PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A681JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2A681FT | KYOCERA AVX | 6,480 | 478-KGM31BCG2A681FTCT-ND | $1.40000 | Upgrade |
| KGM31VCG2D681JU | KYOCERA AVX | 4,445 | 478-KGM31VCG2D681JUCT-ND | $0.68000 | Upgrade |
| C1206C681J1GACTU | KEMET | 3,674 | 399-14704-1-ND | $0.68000 | Direct |
| CC1206JRNPO0BN681 | YAGEO | 13,314 | 311-4407-1-ND | $0.61000 | Direct |
| C1206C681J2GACTU | KEMET | 1,450 | 399-14705-1-ND | $0.77000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.29000 | $2.90 |
| 50 | $0.21260 | $10.63 |
| 100 | $0.18870 | $18.87 |
| 500 | $0.14840 | $74.20 |
| 1,000 | $0.13599 | $135.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11490 | $459.60 |
| 8,000 | $0.10810 | $864.80 |
| 12,000 | $0.10469 | $1,256.28 |
| 20,000 | $0.10091 | $2,018.20 |
| 28,000 | $0.09871 | $2,763.88 |
| 40,000 | $0.09658 | $3,863.20 |

