12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1E120JT

DigiKey Part Number
478-KGM21BCG1E120JTTR-ND - Tape & Reel (TR)
478-KGM21BCG1E120JTCT-ND - Cut Tape (CT)
478-KGM21BCG1E120JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1E120JT
Description
CAP CER 12PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1E120JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG1H120JTKYOCERA AVX7,004478-KGM21BCG1H120JTCT-ND$0.19000Upgrade
KGM21BCG2A120GTKYOCERA AVX2,080478-KGM21BCG2A120GTCT-ND$0.59000Upgrade
KGM21BCG2A120JTKYOCERA AVX6,804478-KGM21BCG2A120JTCT-ND$0.22000Upgrade
KGM21BCG2D120JTKYOCERA AVX895478-KGM21BCG2D120JTCT-ND$0.41000Upgrade
C0805C120J3GACTUKEMET8,386399-17427-1-ND$0.34000Direct
In-Stock: 2,028
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.17300$1.73
50$0.12280$6.14
100$0.10780$10.78
500$0.08232$41.16
1,000$0.07445$74.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06270$250.80
8,000$0.05834$466.72
12,000$0.05616$673.92
20,000$0.05374$1,074.80
28,000$0.05233$1,465.24
40,000$0.05097$2,038.80
Manufacturers Standard Package