
KGM21AR73A102KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR73A102KUTR-ND - Tape & Reel (TR) 478-KGM21AR73A102KUCT-ND - Cut Tape (CT) 478-KGM21AR73A102KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR73A102KU |
Description | CAP CER 1000PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR73A102KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.049" W (2.10mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.94000 | $0.94 |
| 10 | $0.58300 | $5.83 |
| 50 | $0.44380 | $22.19 |
| 100 | $0.40090 | $40.09 |
| 500 | $0.32816 | $164.08 |
| 1,000 | $0.30569 | $305.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.27745 | $1,109.80 |
| 8,000 | $0.26467 | $2,117.36 |
| 12,000 | $0.25828 | $3,099.36 |
| 20,000 | $0.25119 | $5,023.80 |
| 28,000 | $0.24704 | $6,917.12 |
| 40,000 | $0.24305 | $9,722.00 |
| 48,000 | $0.24116 | $11,575.68 |

