Parametric Equivalent

KC3225Z32.7680C15XXK | |
|---|---|
DigiKey Part Number | 478-KC3225Z32.7680C15XXKTR-ND - Tape & Reel (TR) 478-KC3225Z32.7680C15XXKCT-ND - Cut Tape (CT) 478-KC3225Z32.7680C15XXKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC3225Z32.7680C15XXK |
Description | XTAL OSC XO 32.7680MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC3225Z32.7680C19XSH | KYOCERA AVX | 0 | 478-MC3225Z32.7680C19XSHCT-ND | $2.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.71100 | $17.11 |
| 25 | $1.61840 | $40.46 |
| 50 | $1.55120 | $77.56 |
| 100 | $1.48710 | $148.71 |
| 250 | $1.40628 | $351.57 |
| 500 | $1.34816 | $674.08 |
| 1,000 | $1.29240 | $1,292.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.23901 | $2,478.02 |
| 4,000 | $1.18785 | $4,751.40 |
| 6,000 | $1.15894 | $6,953.64 |
| 10,000 | $1.12353 | $11,235.30 |


