
KC3225Z20.0000C1KX00 | |
|---|---|
DigiKey Part Number | 478-KC3225Z20.0000C1KX00TR-ND - Tape & Reel (TR) 478-KC3225Z20.0000C1KX00CT-ND - Cut Tape (CT) 478-KC3225Z20.0000C1KX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC3225Z20.0000C1KX00 |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC3225Z20.0000C1KX00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.54700 | $15.47 |
| 25 | $1.46280 | $36.57 |
| 50 | $1.40220 | $70.11 |
| 100 | $1.34420 | $134.42 |
| 250 | $1.27104 | $317.76 |
| 500 | $1.21850 | $609.25 |
| 1,000 | $1.16811 | $1,168.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.11984 | $2,239.68 |
| 4,000 | $1.07360 | $4,294.40 |
| 6,000 | $1.04745 | $6,284.70 |
| 10,000 | $1.01544 | $10,154.40 |
| 14,000 | $0.99491 | $13,928.74 |

