
KC2016Z75.0000C15XXK | |
|---|---|
DigiKey Part Number | 478-KC2016Z75.0000C15XXKTR-ND - Tape & Reel (TR) 478-KC2016Z75.0000C15XXKCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KC2016Z75.0000C15XXK |
Description | CLOCK OSCILLATOR,2.0X1.6X0.8MM S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC2016Z75.0000C15XXK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 14.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.92000 | $1.92 |
| 10 | $1.66500 | $16.65 |
| 25 | $1.57560 | $39.39 |
| 50 | $1.51020 | $75.51 |
| 100 | $1.44760 | $144.76 |
| 250 | $1.36896 | $342.24 |
| 500 | $1.31236 | $656.18 |
| 1,000 | $1.25809 | $1,258.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.22976 | $2,459.52 |
| 4,000 | $1.17899 | $4,715.96 |
| 6,000 | $1.15029 | $6,901.74 |
| 10,000 | $1.11514 | $11,151.40 |
| 14,000 | $1.09259 | $15,296.26 |

